Huber+Suhner Radox 125 Series White 2.5 mm² Hook Up Wire, 14 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL

Technical Document
Specifications
Brand
Huber+SuhnerCross Sectional Area
2.5 mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
14 AWG
Core Strands
Single
Insulation material
Polyolefin Cross-linked EI5
Series
Radox 125
Country of Origin
Switzerland
BD 97.350
BD 0.974 Each (Exc. Vat)
BD 107.085
BD 1.071 Each (inc. VAT)
100
BD 97.350
BD 0.974 Each (Exc. Vat)
BD 107.085
BD 1.071 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerCross Sectional Area
2.5 mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
14 AWG
Core Strands
Single
Insulation material
Polyolefin Cross-linked EI5
Series
Radox 125
Country of Origin
Switzerland