Technical Document
Specifications
Brand
Huber+SuhnerSuppressor Type
Coaxial Surge Protector
Maximum Voltage Rating
170 V dc
Mounting Type
Axial
Maximum Surge Current
20kA
Series
SSC-N230
Length
69mm
Depth
25.9mm
Dimensions
25.9 x 69mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Huber+ Suhner GDT Coaxial Surge Protection Devices
A range of 50 Ω N type coaxial surge devices designed to protect RF and communications equipment from lightning strikes and high-voltage surges. These robust surge protectors have brass housings with a tri-metal plating and gold plated contacts. The coaxial surge protectors are fully sealed to IP68 when in their coupled state making them ideal for the harshest of environments. Available in female to female and male to female interface configurations.
Features and Benefits
IP68 ingress protection
Replaceable gas discharge tubes
O-Ring sealed to panel
Easy to install
Excellent RF performance
BD 38.528
BD 38.528 Each (Exc. Vat)
BD 42.381
BD 42.381 Each (inc. VAT)
1
BD 38.528
BD 38.528 Each (Exc. Vat)
BD 42.381
BD 42.381 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 38.528 |
10 - 19 | BD 32.747 |
20 - 49 | BD 31.564 |
50 - 99 | BD 30.442 |
100+ | BD 29.386 |
Technical Document
Specifications
Brand
Huber+SuhnerSuppressor Type
Coaxial Surge Protector
Maximum Voltage Rating
170 V dc
Mounting Type
Axial
Maximum Surge Current
20kA
Series
SSC-N230
Length
69mm
Depth
25.9mm
Dimensions
25.9 x 69mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Huber+ Suhner GDT Coaxial Surge Protection Devices
A range of 50 Ω N type coaxial surge devices designed to protect RF and communications equipment from lightning strikes and high-voltage surges. These robust surge protectors have brass housings with a tri-metal plating and gold plated contacts. The coaxial surge protectors are fully sealed to IP68 when in their coupled state making them ideal for the harshest of environments. Available in female to female and male to female interface configurations.
Features and Benefits
IP68 ingress protection
Replaceable gas discharge tubes
O-Ring sealed to panel
Easy to install
Excellent RF performance