Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner, SSC-N230 Coaxial Surge Protection 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial

RS Stock No.: 132-8146Brand: Huber+SuhnerManufacturers Part No.: SSC-N230/01
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Coaxial Surge Protector

Maximum Voltage Rating

170 V dc

Mounting Type

Axial

Maximum Surge Current

20kA

Series

SSC-N230

Length

69mm

Depth

25.9mm

Dimensions

25.9 x 69mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Huber+ Suhner GDT Coaxial Surge Protection Devices

A range of 50 Ω N type coaxial surge devices designed to protect RF and communications equipment from lightning strikes and high-voltage surges. These robust surge protectors have brass housings with a tri-metal plating and gold plated contacts. The coaxial surge protectors are fully sealed to IP68 when in their coupled state making them ideal for the harshest of environments. Available in female to female and male to female interface configurations.

Features and Benefits

• IP68 ingress protection
• Replaceable gas discharge tubes
• O-Ring sealed to panel
• Easy to install
• Excellent RF performance

Stock information temporarily unavailable.

BD 35.992

BD 35.992 Each (Exc. Vat)

BD 39.591

BD 39.591 Each (inc. VAT)

Huber+Suhner, SSC-N230 Coaxial Surge Protection 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial

BD 35.992

BD 35.992 Each (Exc. Vat)

BD 39.591

BD 39.591 Each (inc. VAT)

Huber+Suhner, SSC-N230 Coaxial Surge Protection 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 35.992
10 - 19BD 32.500
20 - 49BD 31.284
50 - 99BD 30.074
100+BD 29.524

Technical Document

Specifications

Suppressor Type

Coaxial Surge Protector

Maximum Voltage Rating

170 V dc

Mounting Type

Axial

Maximum Surge Current

20kA

Series

SSC-N230

Length

69mm

Depth

25.9mm

Dimensions

25.9 x 69mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Huber+ Suhner GDT Coaxial Surge Protection Devices

A range of 50 Ω N type coaxial surge devices designed to protect RF and communications equipment from lightning strikes and high-voltage surges. These robust surge protectors have brass housings with a tri-metal plating and gold plated contacts. The coaxial surge protectors are fully sealed to IP68 when in their coupled state making them ideal for the harshest of environments. Available in female to female and male to female interface configurations.

Features and Benefits

• IP68 ingress protection
• Replaceable gas discharge tubes
• O-Ring sealed to panel
• Easy to install
• Excellent RF performance