Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Shaft Collar, One Piece, Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Steel

RS Stock No.: 691-8051Brand: HucoManufacturers Part No.: 046101014
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Huco

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

30mm

Fastening

Clamp Screw

Threaded Bore Size

M4 x 14

Width

11mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts

Stock information temporarily unavailable.

BD 2.700

BD 2.700 Each (Exc. Vat)

BD 2.970

BD 2.970 Each (inc. VAT)

Huco Shaft Collar, One Piece, Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Steel

BD 2.700

BD 2.700 Each (Exc. Vat)

BD 2.970

BD 2.970 Each (inc. VAT)

Huco Shaft Collar, One Piece, Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.700
5 - 9BD 2.634
10+BD 2.618

Technical Document

Specifications

Brand

Huco

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

30mm

Fastening

Clamp Screw

Threaded Bore Size

M4 x 14

Width

11mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts