Technical Document
Specifications
Brand
HucoShaft Diameter
4mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
16mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 8
Width
9mm
Finish
Black Oxide
Country of Origin
China
Product details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
BD 2.992
BD 2.992 Each (Exc. Vat)
BD 3.291
BD 3.291 Each (inc. VAT)
1
BD 2.992
BD 2.992 Each (Exc. Vat)
BD 3.291
BD 3.291 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.992 |
5 - 9 | BD 2.932 |
10 - 24 | BD 2.910 |
25+ | BD 2.898 |
Technical Document
Specifications
Brand
HucoShaft Diameter
4mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
16mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 8
Width
9mm
Finish
Black Oxide
Country of Origin
China
Product details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts