Huco Double Loop Elastomer, 4mm Bore, 48mm Length Coupler

RS Stock No.: 809-0742Brand: HucoManufacturers Part No.: 048.20.X3718
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Double Loop Elastomer

Bore

4mm

Length

48mm

Torque Rating

1.8Nm

Country of Origin

United Kingdom

Product details

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings

You may be interested in
Stock information temporarily unavailable.

BD 10.714

BD 10.714 Each (Exc. Vat)

BD 11.785

BD 11.785 Each (inc. VAT)

Huco Double Loop Elastomer, 4mm Bore, 48mm Length Coupler

BD 10.714

BD 10.714 Each (Exc. Vat)

BD 11.785

BD 11.785 Each (inc. VAT)

Huco Double Loop Elastomer, 4mm Bore, 48mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.714
5 - 9BD 10.456
10 - 24BD 10.406
25+BD 10.329
You may be interested in

Technical Document

Specifications

Brand

Huco

Coupling Types

Double Loop Elastomer

Bore

4mm

Length

48mm

Torque Rating

1.8Nm

Country of Origin

United Kingdom

Product details

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings

You may be interested in