Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Double Loop Elastomer, 6mm Bore, 56mm Length Coupler

RS Stock No.: 809-0773Brand: HucoManufacturers Part No.: 048.40.X3719
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Double Loop Elastomer

Bore

6mm

Length

56mm

Torque Rating

10Nm

Country of Origin

United Kingdom

Product details

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings

Stock information temporarily unavailable.

BD 15.325

BD 15.325 Each (Exc. Vat)

BD 16.857

BD 16.857 Each (inc. VAT)

Huco Double Loop Elastomer, 6mm Bore, 56mm Length Coupler

BD 15.325

BD 15.325 Each (Exc. Vat)

BD 16.857

BD 16.857 Each (inc. VAT)

Huco Double Loop Elastomer, 6mm Bore, 56mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Huco

Coupling Types

Double Loop Elastomer

Bore

6mm

Length

56mm

Torque Rating

10Nm

Country of Origin

United Kingdom

Product details

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings