Technical Document
Specifications
Brand
HucoBore
27.5mm
Overall Length
58mm
Overall Diameter
51mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter
BD 4.347
BD 4.347 Each (Exc. Vat)
BD 4.782
BD 4.782 Each (inc. VAT)
1
BD 4.347
BD 4.347 Each (Exc. Vat)
BD 4.782
BD 4.782 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.347 |
5 - 9 | BD 4.258 |
10 - 24 | BD 4.237 |
25+ | BD 4.216 |
Technical Document
Specifications
Brand
HucoBore
27.5mm
Overall Length
58mm
Overall Diameter
51mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter