Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Huco Universal Lateral, 1.1in Outside Diameter, 3/8in Bore, 1in Length Coupler

RS Stock No.: 748-358Brand: HucoManufacturers Part No.: 207.27.3131
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Universal Lateral

Bore

3/8in

Outside Diameter

1.1in

Length

1in

Torque Rating

1.7Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Country of Origin

United Kingdom

Product details

Uni-Lat® Couplings

Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.

Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers

You may be interested in
Huco Universal Lateral, 10mm Bore Coupler
BD 19.369Each (Exc. Vat)
Huco Universal Lateral, 3/8in Bore Coupler
BD 16.632Each (Exc. Vat)
Stock information temporarily unavailable.

BD 17.608

BD 17.608 Each (Exc. Vat)

BD 19.369

BD 19.369 Each (inc. VAT)

Huco Universal Lateral, 1.1in Outside Diameter, 3/8in Bore, 1in Length Coupler

BD 17.608

BD 17.608 Each (Exc. Vat)

BD 19.369

BD 19.369 Each (inc. VAT)

Huco Universal Lateral, 1.1in Outside Diameter, 3/8in Bore, 1in Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.608
5 - 9BD 16.900
10+BD 16.658
You may be interested in
Huco Universal Lateral, 10mm Bore Coupler
BD 19.369Each (Exc. Vat)
Huco Universal Lateral, 3/8in Bore Coupler
BD 16.632Each (Exc. Vat)

Technical Document

Specifications

Brand

Huco

Coupling Types

Universal Lateral

Bore

3/8in

Outside Diameter

1.1in

Length

1in

Torque Rating

1.7Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Country of Origin

United Kingdom

Product details

Uni-Lat® Couplings

Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.

Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers

You may be interested in
Huco Universal Lateral, 10mm Bore Coupler
BD 19.369Each (Exc. Vat)
Huco Universal Lateral, 3/8in Bore Coupler
BD 16.632Each (Exc. Vat)