Technical Document
Specifications
Product details
Basic 2 Plate Adjustable Friction Clutches with Set Screw & Clamp Fixings
Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.
Features and Benefits
Compact proportions
4 interface styles
Set screw or clamp connection
Can be used as a torque limiter, tensioning, overrun device
Product Application Information
As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.
BD 15.671
BD 15.671 Each (Exc. Vat)
BD 17.238
BD 17.238 Each (inc. VAT)
1
BD 15.671
BD 15.671 Each (Exc. Vat)
BD 17.238
BD 17.238 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.671 |
5 - 9 | BD 15.052 |
10+ | BD 14.852 |
Technical Document
Specifications
Product details
Basic 2 Plate Adjustable Friction Clutches with Set Screw & Clamp Fixings
Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.
Features and Benefits
Compact proportions
4 interface styles
Set screw or clamp connection
Can be used as a torque limiter, tensioning, overrun device
Product Application Information
As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.