Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Friction Clutch, 8mm Bore 300Ncm

RS Stock No.: 890-3055Brand: HucoManufacturers Part No.: 279P48.28.RS
brand-logo
View all in Friction Clutches

Technical Document

Specifications

Brand

Huco

Bore

8mm

Torque Rating

300Ncm

Body Diameter

48mm

Country of Origin

United Kingdom

Product details

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

Stock information temporarily unavailable.

BD 49.214

BD 49.214 Each (Exc. Vat)

BD 54.135

BD 54.135 Each (inc. VAT)

Huco Friction Clutch, 8mm Bore 300Ncm

BD 49.214

BD 49.214 Each (Exc. Vat)

BD 54.135

BD 54.135 Each (inc. VAT)

Huco Friction Clutch, 8mm Bore 300Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 49.214
5 - 9BD 48.026
10+BD 47.762

Technical Document

Specifications

Brand

Huco

Bore

8mm

Torque Rating

300Ncm

Body Diameter

48mm

Country of Origin

United Kingdom

Product details

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.