Hughes Floor Eyewash Station

RS Stock No.: 765-662Brand: HughesManufacturers Part No.: EXP-20G/45G
brand-logo
View all in Eye Wash

Technical Document

Specifications

Brand

Hughes

Type

Eyewash Pod Station

Shower

Yes

Mount Type

Floor

Temperature Type

Unheated

Wash Type

Fountain

Minimum Pressure

2.2barG

Country of Origin

United Kingdom

Product details

General Purpose Unheated Shower with Body Spray and Eyebath/Facewash Fountain

Fast, effective cleaning with additional eyecare. When personnel are contaminated every second counts, and this shower offers instant all-over cleaning. It can be used in many industries and, in addition to the normal features, this particular model not only has an eyebath and facewash fountain, but an additional body spray. The eyebath/facewash can be positioned to suit a user’s particular needs and, like all units in the range, it is made in enamelled carbon steel.

Low level water inlet
Separate modular construction for economic packing and shipping costs
Easy to assemble
2.2 bar G minimum pressure

Approvals

ANSI Z358. 1-1990 (US)

You may be interested in
Hughes Floor Eyewash Station
BD 829.733Each (Exc. Vat)
Stock information temporarily unavailable.

BD 837.694

BD 837.694 Each (Exc. Vat)

BD 921.463

BD 921.463 Each (inc. VAT)

Hughes Floor Eyewash Station

BD 837.694

BD 837.694 Each (Exc. Vat)

BD 921.463

BD 921.463 Each (inc. VAT)

Hughes Floor Eyewash Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hughes Floor Eyewash Station
BD 829.733Each (Exc. Vat)

Technical Document

Specifications

Brand

Hughes

Type

Eyewash Pod Station

Shower

Yes

Mount Type

Floor

Temperature Type

Unheated

Wash Type

Fountain

Minimum Pressure

2.2barG

Country of Origin

United Kingdom

Product details

General Purpose Unheated Shower with Body Spray and Eyebath/Facewash Fountain

Fast, effective cleaning with additional eyecare. When personnel are contaminated every second counts, and this shower offers instant all-over cleaning. It can be used in many industries and, in addition to the normal features, this particular model not only has an eyebath and facewash fountain, but an additional body spray. The eyebath/facewash can be positioned to suit a user’s particular needs and, like all units in the range, it is made in enamelled carbon steel.

Low level water inlet
Separate modular construction for economic packing and shipping costs
Easy to assemble
2.2 bar G minimum pressure

Approvals

ANSI Z358. 1-1990 (US)

You may be interested in
Hughes Floor Eyewash Station
BD 829.733Each (Exc. Vat)