Technical Document
Specifications
Brand
Hugo BrennenstuhlProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
6
Corded
Yes
IP Rating
IP20
Voltage Rating
230 V
Country of Origin
Germany
Stock information temporarily unavailable.
BD 47.839
BD 47.839 Each (Exc. Vat)
BD 52.623
BD 52.623 Each (inc. VAT)
Hugo Brennenstuhl 3m 6 Socket Extension Lead, 230 V, IP20
1
BD 47.839
BD 47.839 Each (Exc. Vat)
BD 52.623
BD 52.623 Each (inc. VAT)
Hugo Brennenstuhl 3m 6 Socket Extension Lead, 230 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hugo BrennenstuhlProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
6
Corded
Yes
IP Rating
IP20
Voltage Rating
230 V
Country of Origin
Germany