Technical Document
Specifications
Brand
HutchinsonLength
711mm
Belt Section
J
Top Width
11.7mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France
Stock information temporarily unavailable.
BD 6.001
BD 6.001 Each (Exc. Vat)
BD 6.601
BD 6.601 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 711mm Length, 11.7mm Width
1
BD 6.001
BD 6.001 Each (Exc. Vat)
BD 6.601
BD 6.601 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 711mm Length, 11.7mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.001 |
5 - 9 | BD 5.859 |
10 - 24 | BD 5.833 |
25+ | BD 5.791 |
Technical Document
Specifications
Brand
HutchinsonLength
711mm
Belt Section
J
Top Width
11.7mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France