Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hutchinson Rubber Poly V PJ Poly V Belt, 813mm Length, 14.04mm Width

RS Stock No.: 207-5967Brand: HutchinsonManufacturers Part No.: 6PJ813/320J
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

813mm

Belt Section

J

Top Width

14.04mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France

Stock information temporarily unavailable.

BD 8.250

BD 8.250 Each (Exc. Vat)

BD 9.075

BD 9.075 Each (inc. VAT)

Hutchinson Rubber Poly V PJ Poly V Belt, 813mm Length, 14.04mm Width

BD 8.250

BD 8.250 Each (Exc. Vat)

BD 9.075

BD 9.075 Each (inc. VAT)

Hutchinson Rubber Poly V PJ Poly V Belt, 813mm Length, 14.04mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.250
5 - 9BD 8.058
10 - 24BD 8.019
25+BD 7.970

Technical Document

Specifications

Length

813mm

Belt Section

J

Top Width

14.04mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France