Technical Document
Specifications
Brand
HutchinsonLength
610mm
Belt Section
J
Top Width
21.06mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France
Stock information temporarily unavailable.
BD 10.395
BD 10.395 Each (Exc. Vat)
BD 11.435
BD 11.435 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 610mm Length, 21.06mm Width
1
BD 10.395
BD 10.395 Each (Exc. Vat)
BD 11.435
BD 11.435 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 610mm Length, 21.06mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.395 |
5 - 9 | BD 10.159 |
10 - 24 | BD 10.117 |
25+ | BD 10.048 |
Technical Document
Specifications
Brand
HutchinsonLength
610mm
Belt Section
J
Top Width
21.06mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France