Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HXPERIENCE LoRa Negative Cold Storage Pack

RS Stock No.: 218-0374Brand: HXPERIENCEManufacturers Part No.: 50-70-049N
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

Negative Cold Storage Pack

Communication Protocol

LoRa

Mounting Type

Chassis Mount

Height

100mm

Length

100mm

Country of Origin

France

Stock information temporarily unavailable.

BD 175.862

BD 175.862 Each (Exc. Vat)

BD 193.448

BD 193.448 Each (inc. VAT)

HXPERIENCE LoRa Negative Cold Storage Pack

BD 175.862

BD 175.862 Each (Exc. Vat)

BD 193.448

BD 193.448 Each (inc. VAT)

HXPERIENCE LoRa Negative Cold Storage Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Negative Cold Storage Pack

Communication Protocol

LoRa

Mounting Type

Chassis Mount

Height

100mm

Length

100mm

Country of Origin

France