HY Electronic Corp Bridge Rectifier, 2A, 1000V, 4-Pin

RS Stock No.: 146-2182Brand: HY Electronic CorpManufacturers Part No.: KBP210G
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

65A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

14.75mm

Dimensions

14.75 x 3.65 x 10.6mm

Height

10.6mm

Width

3.65mm

Country of Origin

China

Product details

Bridge Rectifier - KBP Series

HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are ideal for PCBs and transform AC into DC.

UL classification 94V-0
Surge overload: -80 A

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 90.750

BD 0.182 Each (In a Box of 500) (Exc. Vat)

BD 99.825

BD 0.200 Each (In a Box of 500) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 2A, 1000V, 4-Pin

BD 90.750

BD 0.182 Each (In a Box of 500) (Exc. Vat)

BD 99.825

BD 0.200 Each (In a Box of 500) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 2A, 1000V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

65A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

14.75mm

Dimensions

14.75 x 3.65 x 10.6mm

Height

10.6mm

Width

3.65mm

Country of Origin

China

Product details

Bridge Rectifier - KBP Series

HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are ideal for PCBs and transform AC into DC.

UL classification 94V-0
Surge overload: -80 A

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more