Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HydraForce Inline Mounting Hydraulic Relief Valve, RV10-26A-3B-N-30, G 3/8, 344bar

RS Stock No.: 198-5236Brand: HydraForceManufacturers Part No.: RV10-26A-3B-N-30

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

RV10-26

Maximum Operating Pressure

344bar

Body Material

Aluminium Alloy

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 56.962

BD 56.962 Each (Exc. Vat)

BD 62.658

BD 62.658 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, RV10-26A-3B-N-30, G 3/8, 344bar

BD 56.962

BD 56.962 Each (Exc. Vat)

BD 62.658

BD 62.658 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, RV10-26A-3B-N-30, G 3/8, 344bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

RV10-26

Maximum Operating Pressure

344bar

Body Material

Aluminium Alloy

Country of Origin

United Kingdom