Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hydrotechnik Hydraulic Test Point, 2103-01-13.00

RS Stock No.: 257-8993Brand: HydrotechnikManufacturers Part No.: 2103-01-13.00
brand-logo
View all in Hydraulic Test Points

Technical Document

Specifications

Connection A - Thread Size

M12 x 1.5

Connection A - Thread Standard

Metric

Maximum Operating Pressure

630bar

Connection A - Gender

Male

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Minimess 1620 Test Point

Enables quick and easy connection to pressure gauges or test hoses
Fitted with metal protective cap and securing chain
Compact design allows use in positions where space limited
Manufactured in steel with zinc plated and yellow chromated surface finish or in stainless steel 1.4104
Seal material is Buna N (steel body), Viton (stainless steel body)
Connecting thread M16 x 2

Test Points - Hydrotechnik

Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.

You may be interested in
Stock information temporarily unavailable.

BD 11.050

BD 11.050 Each (Exc. Vat)

BD 12.155

BD 12.155 Each (inc. VAT)

Hydrotechnik Hydraulic Test Point, 2103-01-13.00

BD 11.050

BD 11.050 Each (Exc. Vat)

BD 12.155

BD 12.155 Each (inc. VAT)

Hydrotechnik Hydraulic Test Point, 2103-01-13.00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.050
5 - 9BD 10.780
10+BD 10.615
You may be interested in

Technical Document

Specifications

Connection A - Thread Size

M12 x 1.5

Connection A - Thread Standard

Metric

Maximum Operating Pressure

630bar

Connection A - Gender

Male

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Minimess 1620 Test Point

Enables quick and easy connection to pressure gauges or test hoses
Fitted with metal protective cap and securing chain
Compact design allows use in positions where space limited
Manufactured in steel with zinc plated and yellow chromated surface finish or in stainless steel 1.4104
Seal material is Buna N (steel body), Viton (stainless steel body)
Connecting thread M16 x 2

Test Points - Hydrotechnik

Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.

You may be interested in