Technical Document
Specifications
Brand
i-AutocMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
100 V dc
Minimum Load Voltage
0 V dc
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
MOSFET
Maximum Turn On Time
0.1ms
Series
KSJ
Load Voltage Range
0 → 100V dc
Dimensions
58.6 x 45.7 x 26.5mm
Height
26.5mm
Off State Leakage Current
0.1 mA
Length
58.6mm
Operating Temperature Range
-30 → +80°C
Special Features
Dielectric Strength≥2500 Vacrms, KSJ100 Series
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
Country of Origin
China
Product details
KSJ100 (068) Series Solid State Relay
The KSJ100(068) series is a DC output, panel mounted solid state relay. With a control voltage of 4 to 32 V dc, load voltage of 0-100V dc, output current of 20A,40A or 80A. Opto-isolation between input and output and a dielectric strength of ≥2500VACrms. Applications suitable for DC heating, DC power, DC valve, DC motor, solar energy and many more.
IP20 touch safe cover
Ratings 20 A, 40 A, 80 A @ 100 V dc
4 to 32 V dc control input
Dielectric Strength ≥2500VACrms
Minimum turn on voltage 4 V dc
Minimum turn off voltage 1 V dc
Operating temperature -30℃ to +80℃
Weight 90g
Opto-isolation
Panel mounted
RoHS compliant
Approvals
RoHS
Zero Voltage Relays
BD 28.264
BD 28.264 Each (Exc. Vat)
BD 31.090
BD 31.090 Each (inc. VAT)
1
BD 28.264
BD 28.264 Each (Exc. Vat)
BD 31.090
BD 31.090 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
i-AutocMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
100 V dc
Minimum Load Voltage
0 V dc
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
MOSFET
Maximum Turn On Time
0.1ms
Series
KSJ
Load Voltage Range
0 → 100V dc
Dimensions
58.6 x 45.7 x 26.5mm
Height
26.5mm
Off State Leakage Current
0.1 mA
Length
58.6mm
Operating Temperature Range
-30 → +80°C
Special Features
Dielectric Strength≥2500 Vacrms, KSJ100 Series
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
Country of Origin
China
Product details
KSJ100 (068) Series Solid State Relay
The KSJ100(068) series is a DC output, panel mounted solid state relay. With a control voltage of 4 to 32 V dc, load voltage of 0-100V dc, output current of 20A,40A or 80A. Opto-isolation between input and output and a dielectric strength of ≥2500VACrms. Applications suitable for DC heating, DC power, DC valve, DC motor, solar energy and many more.
IP20 touch safe cover
Ratings 20 A, 40 A, 80 A @ 100 V dc
4 to 32 V dc control input
Dielectric Strength ≥2500VACrms
Minimum turn on voltage 4 V dc
Minimum turn off voltage 1 V dc
Operating temperature -30℃ to +80℃
Weight 90g
Opto-isolation
Panel mounted
RoHS compliant
Approvals
RoHS