Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

IC Haus IC-NZN QFN24-4X4 N Type 3 - 5.5 V, 300mA Laser Diode Driver 24 QFN

RS Stock No.: 288-4588Brand: IC HausManufacturers Part No.: IC-NZN QFN24-4X4Distrelec Article No.: 11039532
View all in Laser Drivers

Technical Document

Specifications

Brand

IC Haus

Diode Types Driven

N Type

Diode Type(s) Driven

N Type

Laser Type Driven

CW

Maximum Laser Diode Current

300mA

Dimensions

8 x 5 x 3mm

Package Type

QFN

Number of Pins

24

Supply Voltage Range

3 - 5.5 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.074

BD 6.074 Each (Exc. Vat)

BD 6.681

BD 6.681 Each (inc. VAT)

IC Haus IC-NZN QFN24-4X4 N Type 3 - 5.5 V, 300mA Laser Diode Driver 24 QFN

BD 6.074

BD 6.074 Each (Exc. Vat)

BD 6.681

BD 6.681 Each (inc. VAT)

IC Haus IC-NZN QFN24-4X4 N Type 3 - 5.5 V, 300mA Laser Diode Driver 24 QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IC Haus

Diode Types Driven

N Type

Diode Type(s) Driven

N Type

Laser Type Driven

CW

Maximum Laser Diode Current

300mA

Dimensions

8 x 5 x 3mm

Package Type

QFN

Number of Pins

24

Supply Voltage Range

3 - 5.5 V

Country of Origin

Germany