Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10, 2μF, Screw Mount
Technical Document
Specifications
Brand
ICELCapacitance
2µF
Voltage
1.2 kV dc, 630 V ac
Mounting Type
Screw Mount
Tolerance
±10
Series
PMB
Length
58mm
Depth
30mm
Height
45mm
Dimensions
58 x 30 x 45mm
Terminal Type
Solder Lug
Stock information temporarily unavailable.
BD 391.738
BD 7.122 Each (In a Box of 55) (Exc. Vat)
BD 430.912
BD 7.834 Each (In a Box of 55) (inc. VAT)
Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10, 2μF, Screw Mount
55
BD 391.738
BD 7.122 Each (In a Box of 55) (Exc. Vat)
BD 430.912
BD 7.834 Each (In a Box of 55) (inc. VAT)
Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10, 2μF, Screw Mount
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
55 - 55 | BD 7.122 | BD 391.738 |
110 - 220 | BD 6.066 | BD 333.658 |
275 - 495 | BD 6.061 | BD 333.355 |
550 - 990 | BD 5.588 | BD 307.340 |
1045+ | BD 5.522 | BD 303.710 |
Technical Document
Specifications
Brand
ICELCapacitance
2µF
Voltage
1.2 kV dc, 630 V ac
Mounting Type
Screw Mount
Tolerance
±10
Series
PMB
Length
58mm
Depth
30mm
Height
45mm
Dimensions
58 x 30 x 45mm
Terminal Type
Solder Lug