Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ICP DAS USA Data Acquisition, 6 Channel(s)

RS Stock No.: 104-6171Brand: ICP DAS USAManufacturers Part No.: ET-7060
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

6

Input Type

Digital

Output Type

Digital

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 159.203

BD 159.203 Each (Exc. Vat)

BD 175.123

BD 175.123 Each (inc. VAT)

ICP DAS USA Data Acquisition, 6 Channel(s)

BD 159.203

BD 159.203 Each (Exc. Vat)

BD 175.123

BD 175.123 Each (inc. VAT)

ICP DAS USA Data Acquisition, 6 Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

6

Input Type

Digital

Output Type

Digital

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

Taiwan, Province Of China