ICY BOX 22x30/42/60/80in M.2 NVMe SSD Hard Drive Enclosure, USB 3.1
Technical Document
Specifications
Brand
ICY BOXDrive Size
22x30/42/60/80in
Drive Interface
M.2 NVMe SSD
Port Types
USB 3.1
Port Type(s)
USB 3.1
Body Material
Aluminium
Dimensions
105 x 40 x 15mm
Distrelec Product Id
30155064
Country of Origin
Taiwan, Province Of China
BD 22.402
BD 22.402 Each (Exc. Vat)
BD 24.642
BD 24.642 Each (inc. VAT)
1
BD 22.402
BD 22.402 Each (Exc. Vat)
BD 24.642
BD 24.642 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ICY BOXDrive Size
22x30/42/60/80in
Drive Interface
M.2 NVMe SSD
Port Types
USB 3.1
Port Type(s)
USB 3.1
Body Material
Aluminium
Dimensions
105 x 40 x 15mm
Distrelec Product Id
30155064
Country of Origin
Taiwan, Province Of China