ICY BOX 7 Port USB 3.0 USB A, USB B Hub, Adapter Powered, 113 x 46 x 26mm

RS Stock No.: 283-7501Brand: ICY BOXManufacturers Part No.: IB-AC618Distrelec Article No.: 11096043
View all in Home

Technical Document

Specifications

Brand

ICY BOX

Number of Usb Ports

7

USB Standard

USB 3.0

USB Connection Type

USB A, USB B

Power Source

Adapter

Network Connection Type

USB

Dimensions

113 x 46 x 26mm

Distrelec Product Id

11096043

Country of Origin

China

Stock information temporarily unavailable.

BD 34.072

BD 34.072 Each (Exc. Vat)

BD 37.479

BD 37.479 Each (inc. VAT)

ICY BOX 7 Port USB 3.0 USB A, USB B Hub, Adapter Powered, 113 x 46 x 26mm

BD 34.072

BD 34.072 Each (Exc. Vat)

BD 37.479

BD 37.479 Each (inc. VAT)

ICY BOX 7 Port USB 3.0 USB A, USB B Hub, Adapter Powered, 113 x 46 x 26mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ICY BOX

Number of Usb Ports

7

USB Standard

USB 3.0

USB Connection Type

USB A, USB B

Power Source

Adapter

Network Connection Type

USB

Dimensions

113 x 46 x 26mm

Distrelec Product Id

11096043

Country of Origin

China