ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 1.2m 240cm 10mm

RS Stock No.: 628-710Brand: ID GroupManufacturers Part No.: C12024001
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Length

240cm

Width

1.2m

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Beige

Range

CONFOR

Thickness

10mm

Anti-Slip

Yes

Country of Origin

Poland

BD 152.498

BD 152.498 Each (Exc. Vat)

BD 167.748

BD 167.748 Each (inc. VAT)

ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 1.2m 240cm 10mm

BD 152.498

BD 152.498 Each (Exc. Vat)

BD 167.748

BD 167.748 Each (inc. VAT)

ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 1.2m 240cm 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

240cm

Width

1.2m

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Beige

Range

CONFOR

Thickness

10mm

Anti-Slip

Yes

Country of Origin

Poland