Technical Document
Specifications
Brand
Ideal IndustriesNumber Of Ways
2
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Push In
Series
Gen II Lever
Country of Origin
Austria
Stock information temporarily unavailable.
BD 5.687
BD 5.687 1 Box of 40 (Exc. Vat)
BD 6.256
BD 6.256 1 Box of 40 (inc. VAT)
Ideal Industries Gen II Lever Series Connector, 2-Way, 32A, 24 → 12 AWG Wire, Push In Termination
1
BD 5.687
BD 5.687 1 Box of 40 (Exc. Vat)
BD 6.256
BD 6.256 1 Box of 40 (inc. VAT)
Ideal Industries Gen II Lever Series Connector, 2-Way, 32A, 24 → 12 AWG Wire, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ideal IndustriesNumber Of Ways
2
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Push In
Series
Gen II Lever
Country of Origin
Austria