Technical Document
Specifications
Brand
Ideal IndustriesConnector Type
RJ45 Modular Plug
Gender
Plug
Number Of Ways
1
Mounting Type
Feed Through
Termination Method
Feed Through
Series
FT-45
Country of Origin
Taiwan, Province Of China
BD 6.848
BD 6.848 1 Box of 25 (Exc. Vat)
BD 7.533
BD 7.533 1 Box of 25 (inc. VAT)
Ideal Industries Plug Telecom Connector, FT-45, 1 Way Feed Through Termination
1
BD 6.848
BD 6.848 1 Box of 25 (Exc. Vat)
BD 7.533
BD 7.533 1 Box of 25 (inc. VAT)
Ideal Industries Plug Telecom Connector, FT-45, 1 Way Feed Through Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Ideal IndustriesConnector Type
RJ45 Modular Plug
Gender
Plug
Number Of Ways
1
Mounting Type
Feed Through
Termination Method
Feed Through
Series
FT-45
Country of Origin
Taiwan, Province Of China