Technical Document
Specifications
Brand
Ideal PowerOutput Voltage
±24V dc
Input Voltage Range
36 → 75 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
±600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Depth
9.4mm
Length
50.8mm
Series
ESC
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
Ideal Power 30W Single/Dual Output Regulated Isolated DC-DC Converter - ESC Series
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF > 1.9million hours to Bellcore TR-332 @ 50°C
Approvals
UL,TUV
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)
BD 63.765
BD 63.765 Each (Exc. Vat)
BD 70.141
BD 70.141 Each (inc. VAT)
1
BD 63.765
BD 63.765 Each (Exc. Vat)
BD 70.141
BD 70.141 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 63.765 |
5 - 9 | BD 61.855 |
10 - 24 | BD 59.940 |
25 - 49 | BD 58.710 |
50+ | BD 57.630 |
Technical Document
Specifications
Brand
Ideal PowerOutput Voltage
±24V dc
Input Voltage Range
36 → 75 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
±600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Depth
9.4mm
Length
50.8mm
Series
ESC
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
Ideal Power 30W Single/Dual Output Regulated Isolated DC-DC Converter - ESC Series
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF > 1.9million hours to Bellcore TR-332 @ 50°C
Approvals
UL,TUV
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)