Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
120 mm
Point Type
Flat; Rounded
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Precision Tweezers - SA
Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel
BD 14.033
BD 14.033 Each (Exc. Vat)
BD 15.436
BD 15.436 Each (inc. VAT)
1
BD 14.033
BD 14.033 Each (Exc. Vat)
BD 15.436
BD 15.436 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
120 mm
Point Type
Flat; Rounded
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Precision Tweezers - SA
Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel