Technical Document
Specifications
Brand
ideal-tekModel Number
15AGWM.C.N.0
Material
Carbon Steel
Overall Length
115 mm
Point Type
Angle
Anti-Magnetic
No
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 47.949
BD 47.949 Each (Exc. Vat)
BD 52.744
BD 52.744 Each (inc. VAT)
ideal-tek 115 mm, Carbon Steel, Angle, Tweezer
1
BD 47.949
BD 47.949 Each (Exc. Vat)
BD 52.744
BD 52.744 Each (inc. VAT)
ideal-tek 115 mm, Carbon Steel, Angle, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekModel Number
15AGWM.C.N.0
Material
Carbon Steel
Overall Length
115 mm
Point Type
Angle
Anti-Magnetic
No
Country of Origin
Switzerland