Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
120 mm
Point Type
Flat
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
High Precison Set
High precision tweezers set
Top quality hard/foam wallet
Stock information temporarily unavailable.
BD 118.316
BD 118.316 Each (Exc. Vat)
BD 130.148
BD 130.148 Each (inc. VAT)
ideal-tek 120 mm, Stainless Steel, Flat, ESD Tweezers
1
BD 118.316
BD 118.316 Each (Exc. Vat)
BD 130.148
BD 130.148 Each (inc. VAT)
ideal-tek 120 mm, Stainless Steel, Flat, ESD Tweezers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
120 mm
Point Type
Flat
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
High Precison Set
High precision tweezers set
Top quality hard/foam wallet