Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
120 mm
Orientation
Straight
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Precision Tweezers - SA
Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel
BD 14.900
BD 14.900 Each (Exc. Vat)
BD 16.390
BD 16.390 Each (inc. VAT)
1
BD 14.900
BD 14.900 Each (Exc. Vat)
BD 16.390
BD 16.390 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
120 mm
Orientation
Straight
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Precision Tweezers - SA
Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel