Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek 120 mm, Titanium, Straight, Tweezers

RS Stock No.: 282-7479Brand: ideal-tekManufacturers Part No.: 1.TA.0.ITRDistrelec Article No.: 30101845
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

1.TA.0

Material

Titanium

Orientation

Straight

Overall Length

120 mm

Tip Size

0.20 x 0.14 mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

No

Distrelec Product Id

30101845

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 17.320

BD 17.320 Each (Exc. Vat)

BD 19.052

BD 19.052 Each (inc. VAT)

ideal-tek 120 mm, Titanium, Straight, Tweezers

BD 17.320

BD 17.320 Each (Exc. Vat)

BD 19.052

BD 19.052 Each (inc. VAT)

ideal-tek 120 mm, Titanium, Straight, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

1.TA.0

Material

Titanium

Orientation

Straight

Overall Length

120 mm

Tip Size

0.20 x 0.14 mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

No

Distrelec Product Id

30101845

Country of Origin

Switzerland