Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek 130 mm, Stainless Steel; Plastic Tipped, ESD Tweezers

RS Stock No.: 666-1083Brand: ideal-tekManufacturers Part No.: 259CF.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel; Plastic Tipped

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Switzerland

Product details

Plastic Tipped - ESD

Heat stabilized
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non polar solvents); not resistant to strong acids, alkalis and hot water or steam
ESD safe

Stock information temporarily unavailable.

BD 15.797

BD 15.797 Each (Exc. Vat)

BD 17.377

BD 17.377 Each (inc. VAT)

ideal-tek 130 mm, Stainless Steel; Plastic Tipped, ESD Tweezers

BD 15.797

BD 15.797 Each (Exc. Vat)

BD 17.377

BD 17.377 Each (inc. VAT)

ideal-tek 130 mm, Stainless Steel; Plastic Tipped, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel; Plastic Tipped

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Switzerland

Product details

Plastic Tipped - ESD

Heat stabilized
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non polar solvents); not resistant to strong acids, alkalis and hot water or steam
ESD safe