ideal-tek 130 mm, Stainless Steel; Plastic Tipped, Flat; Rounded, ESD Tweezers

RS Stock No.: 666-1070Brand: ideal-tekManufacturers Part No.: 2ACF.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel; Plastic Tipped

Overall Length

130 mm

Point Type

Flat; Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Switzerland

Product details

Plastic Tipped - ESD

Heat stabilized
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non polar solvents); not resistant to strong acids, alkalis and hot water or steam
ESD safe

Stock information temporarily unavailable.

BD 16.550

BD 16.550 Each (Exc. Vat)

BD 18.205

BD 18.205 Each (inc. VAT)

ideal-tek 130 mm, Stainless Steel; Plastic Tipped, Flat; Rounded, ESD Tweezers

BD 16.550

BD 16.550 Each (Exc. Vat)

BD 18.205

BD 18.205 Each (inc. VAT)

ideal-tek 130 mm, Stainless Steel; Plastic Tipped, Flat; Rounded, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel; Plastic Tipped

Overall Length

130 mm

Point Type

Flat; Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Switzerland

Product details

Plastic Tipped - ESD

Heat stabilized
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non polar solvents); not resistant to strong acids, alkalis and hot water or steam
ESD safe