ideal-tek 90 mm Stainless Steel Surgical Scissors

RS Stock No.: 136-7399Brand: ideal-tekManufacturers Part No.: 361S
brand-logo
View all in Scissors

Technical Document

Specifications

Blade Material

Stainless Steel

Overall Length

90 mm

Handle Material

Stainless Steel

Scissor Type

Surgical

Country of Origin

Switzerland

Product details

Ideal-tek High Precision Scissors

Ideal-tek high precision scissors, offers extra fine blades, 90 mm long, made from stainless steel and ideal for miniature work.

Features and Benefits

• Stainless steel
• 90 mm long
• Type: Surgical

Ideal-tek Scissors

Stock information temporarily unavailable.

BD 19.024

BD 19.024 Each (Exc. Vat)

BD 20.926

BD 20.926 Each (inc. VAT)

ideal-tek 90 mm Stainless Steel Surgical Scissors

BD 19.024

BD 19.024 Each (Exc. Vat)

BD 20.926

BD 20.926 Each (inc. VAT)

ideal-tek 90 mm Stainless Steel Surgical Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Material

Stainless Steel

Overall Length

90 mm

Handle Material

Stainless Steel

Scissor Type

Surgical

Country of Origin

Switzerland

Product details

Ideal-tek High Precision Scissors

Ideal-tek high precision scissors, offers extra fine blades, 90 mm long, made from stainless steel and ideal for miniature work.

Features and Benefits

• Stainless steel
• 90 mm long
• Type: Surgical

Ideal-tek Scissors