ideal-tek 115 mm, Stainless Steel, Straight, Tweezers
RS Stock No.: 282-7581Brand: ideal-tekManufacturers Part No.: 5AX.SA.1Distrelec Article No.: 30101872

Technical Document
Specifications
Brand
ideal-tekModel Number
5AX.SA.1
Material
Stainless Steel
Orientation
Straight
Overall Length
115 mm
Tip Size
0.20 x 0.11 mm
Point Type
Straight
Anti-Magnetic
Yes
ESD Safe
No
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 16.302
BD 16.302 Each (Exc. Vat)
BD 17.932
BD 17.932 Each (inc. VAT)
ideal-tek 115 mm, Stainless Steel, Straight, Tweezers
1
BD 16.302
BD 16.302 Each (Exc. Vat)
BD 17.932
BD 17.932 Each (inc. VAT)
ideal-tek 115 mm, Stainless Steel, Straight, Tweezers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekModel Number
5AX.SA.1
Material
Stainless Steel
Orientation
Straight
Overall Length
115 mm
Tip Size
0.20 x 0.11 mm
Point Type
Straight
Anti-Magnetic
Yes
ESD Safe
No
Country of Origin
Switzerland