ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Tweezers

RS Stock No.: 136-7372Brand: ideal-tekManufacturers Part No.: 71MZ.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

71MZ.SA

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

135 mm

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ceramic Replaceable Tips Tweezer - Ideal-tek

Ceramic replaceable tips Tweezer from Ideal-tek. Offers excellent strength, thermal properties and temperature stability. These tweezers are used when rigid tips are required.

Features and Benefits

• Antimagnetic stainless steel (AISI 316L)
• Precision tips
• Temperature stability - electrically insulating
• Hardness - no open porosity
• Strength
• Abrasion resistance
• Wear resistance
• Advanced white ceramic (Zirconia Toughened Alumina)

Tips

Zirconia ceramic

Application Information

Soldering processes, handling of components during thermal and chemical processes. Ideal for when rigid tips are required.

You may be interested in
RS PRO 135 mm, Stainless Steel, Tweezers
BD 43.239Each (Exc. Vat)
Stock information temporarily unavailable.

BD 37.510

BD 37.510 Each (Exc. Vat)

BD 41.261

BD 41.261 Each (inc. VAT)

ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Tweezers

BD 37.510

BD 37.510 Each (Exc. Vat)

BD 41.261

BD 41.261 Each (inc. VAT)

ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 135 mm, Stainless Steel, Tweezers
BD 43.239Each (Exc. Vat)

Technical Document

Specifications

Model Number

71MZ.SA

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

135 mm

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ceramic Replaceable Tips Tweezer - Ideal-tek

Ceramic replaceable tips Tweezer from Ideal-tek. Offers excellent strength, thermal properties and temperature stability. These tweezers are used when rigid tips are required.

Features and Benefits

• Antimagnetic stainless steel (AISI 316L)
• Precision tips
• Temperature stability - electrically insulating
• Hardness - no open porosity
• Strength
• Abrasion resistance
• Wear resistance
• Advanced white ceramic (Zirconia Toughened Alumina)

Tips

Zirconia ceramic

Application Information

Soldering processes, handling of components during thermal and chemical processes. Ideal for when rigid tips are required.

You may be interested in
RS PRO 135 mm, Stainless Steel, Tweezers
BD 43.239Each (Exc. Vat)