ideal-tek PEEK, ESD Tweezer Tips

RS Stock No.: 136-7387Brand: ideal-tekManufacturers Part No.: A3CP
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

PEEK

ESD Safe

Yes

Number of Pieces

5

Country of Origin

Switzerland

Product details

Idealtek Replaceable (CP) Tweezers Tips

Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Features and Benefits

• PEEK (Polyether-ether-ketone) reinforced with carbon nano
• Very hard, rigid, high tensile and flexural strength, high wear resistance
• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
• ESD-safe material 10E6
• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)

Stock information temporarily unavailable.

BD 5.830

BD 5.830 Each (Exc. Vat)

BD 6.413

BD 6.413 Each (inc. VAT)

ideal-tek PEEK, ESD Tweezer Tips

BD 5.830

BD 5.830 Each (Exc. Vat)

BD 6.413

BD 6.413 Each (inc. VAT)

ideal-tek PEEK, ESD Tweezer Tips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PEEK

ESD Safe

Yes

Number of Pieces

5

Country of Origin

Switzerland

Product details

Idealtek Replaceable (CP) Tweezers Tips

Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Features and Benefits

• PEEK (Polyether-ether-ketone) reinforced with carbon nano
• Very hard, rigid, high tensile and flexural strength, high wear resistance
• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
• ESD-safe material 10E6
• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)