Technical Document
Specifications
Brand
ideal-tekCutter Type
Side Cutters
Overall Length
123 mm
Jaw Length
7.7mm
ESD Safe
Yes
Material
Tungsten Carbide
Cut Type
Flush
Country of Origin
Italy
Product details
Idealtek ESD Ergo-Tek Flush Cutters
Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.
Features and Benefits
Tapered Flush, Semi-Flush, Full-Flush and Front cutting options
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry
BD 94.574
BD 94.574 Each (Exc. Vat)
BD 104.031
BD 104.031 Each (inc. VAT)
1
BD 94.574
BD 94.574 Each (Exc. Vat)
BD 104.031
BD 104.031 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekCutter Type
Side Cutters
Overall Length
123 mm
Jaw Length
7.7mm
ESD Safe
Yes
Material
Tungsten Carbide
Cut Type
Flush
Country of Origin
Italy
Product details
Idealtek ESD Ergo-Tek Flush Cutters
Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.
Features and Benefits
Tapered Flush, Semi-Flush, Full-Flush and Front cutting options
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry