ideal-tek 165 mm, Carbon Fibre Reinforced Plastic, ESD Tweezers

Technical Document
Specifications
Brand
ideal-tekModel Number
K4PICF
Material
Carbon Fibre Reinforced Plastic
Overall Length
165 mm
Anti-Magnetic
No
ESD Safe
Yes
Distrelec Product Id
18067491
Country of Origin
Switzerland
BD 9.174
BD 9.174 1 Kit (Exc. Vat)
BD 10.091
BD 10.091 1 Kit (inc. VAT)
1
BD 9.174
BD 9.174 1 Kit (Exc. Vat)
BD 10.091
BD 10.091 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekModel Number
K4PICF
Material
Carbon Fibre Reinforced Plastic
Overall Length
165 mm
Anti-Magnetic
No
ESD Safe
Yes
Distrelec Product Id
18067491
Country of Origin
Switzerland