ideal-tek Titanium, Tweezer Set

RS Stock No.: 136-7320Brand: ideal-tekManufacturers Part No.: K5HP.TA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Titanium

Number of Pieces

5

Country of Origin

Switzerland

Product details

Ideal-tek - Titanium 5 Piece High Precision Tweezer Kit

Ideal-tek - Titanium 5 Piece High Precision Tweezers Kit. The K5HP.TA is a high precision tweezers kit made of titanium grade-1. Offer good mechanical properties and a high melting point that allows the use at high temperatures (870°C).

Features and Benefits

• Titanium Tweezers
• Corrosion resistance
• Cold formability, high ductility
• Fully non-magnetic

Set Contents

• High Precision Tweezers: 00
• High Precision Tweezers: 2A
• High Precision Tweezers: 3C
• High Precision Tweezers: 5
• High Precision Tweezers: 7
• Wallet

Application Information

Ideal-tek - Titanium 5 Piece High Precision Tweezers Kit are suitable for use in handling of components in cleaning chemical processes, high temperature, medicine and surgery applications.

Stock information temporarily unavailable.

BD 132.214

BD 132.214 1 Kit (Exc. Vat)

BD 145.435

BD 145.435 1 Kit (inc. VAT)

ideal-tek Titanium, Tweezer Set

BD 132.214

BD 132.214 1 Kit (Exc. Vat)

BD 145.435

BD 145.435 1 Kit (inc. VAT)

ideal-tek Titanium, Tweezer Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Titanium

Number of Pieces

5

Country of Origin

Switzerland

Product details

Ideal-tek - Titanium 5 Piece High Precision Tweezer Kit

Ideal-tek - Titanium 5 Piece High Precision Tweezers Kit. The K5HP.TA is a high precision tweezers kit made of titanium grade-1. Offer good mechanical properties and a high melting point that allows the use at high temperatures (870°C).

Features and Benefits

• Titanium Tweezers
• Corrosion resistance
• Cold formability, high ductility
• Fully non-magnetic

Set Contents

• High Precision Tweezers: 00
• High Precision Tweezers: 2A
• High Precision Tweezers: 3C
• High Precision Tweezers: 5
• High Precision Tweezers: 7
• Wallet

Application Information

Ideal-tek - Titanium 5 Piece High Precision Tweezers Kit are suitable for use in handling of components in cleaning chemical processes, high temperature, medicine and surgery applications.