Technical Document
Specifications
Brand
ideal-tekModel Number
K6PICF
Material
Carbon Fibre Reinforced Plastic
Overall Length
165 mm
Anti-Magnetic
No
ESD Safe
Yes
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 12.524
BD 12.524 1 Kit (Exc. Vat)
BD 13.776
BD 13.776 1 Kit (inc. VAT)
ideal-tek 165 mm, Carbon Fibre Reinforced Plastic, ESD Tweezers
1
BD 12.524
BD 12.524 1 Kit (Exc. Vat)
BD 13.776
BD 13.776 1 Kit (inc. VAT)
ideal-tek 165 mm, Carbon Fibre Reinforced Plastic, ESD Tweezers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekModel Number
K6PICF
Material
Carbon Fibre Reinforced Plastic
Overall Length
165 mm
Anti-Magnetic
No
ESD Safe
Yes
Country of Origin
Switzerland