ideal-tek 130 mm, Stainless Steel, Strong, Tweezers

RS Stock No.: 847-3080Brand: ideal-tekManufacturers Part No.: MM.SA.6
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

130 mm

Tip Size

Fine

Point Type

Strong

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Italy

Product details

Idealtek Boley Anti-Magnetic Tweezers

These handcrafted Swiss tweezers are made for high precision work from anti-magnetic & anti-acid stainless steel. They benefit from perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish and are perfect for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

3.SA Very fine and sharp
00D.SA Strong flat thick edges with serrated grips and tips
2AB.SA Flat accurate rounded tips that are curved
Anti-Magnetic Anti-Acid Stainless Steel (SA)
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids

You may be interested in
Stock information temporarily unavailable.

BD 8.596

BD 8.596 Each (Exc. Vat)

BD 9.456

BD 9.456 Each (inc. VAT)

ideal-tek 130 mm, Stainless Steel, Strong, Tweezers

BD 8.596

BD 8.596 Each (Exc. Vat)

BD 9.456

BD 9.456 Each (inc. VAT)

ideal-tek 130 mm, Stainless Steel, Strong, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

130 mm

Tip Size

Fine

Point Type

Strong

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Italy

Product details

Idealtek Boley Anti-Magnetic Tweezers

These handcrafted Swiss tweezers are made for high precision work from anti-magnetic & anti-acid stainless steel. They benefit from perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish and are perfect for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

3.SA Very fine and sharp
00D.SA Strong flat thick edges with serrated grips and tips
2AB.SA Flat accurate rounded tips that are curved
Anti-Magnetic Anti-Acid Stainless Steel (SA)
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids

You may be interested in