ideal-tek RIC-PCSA-N1, ESD-Safe PCB Holder, 40 x 26mm

RS Stock No.: 247-2666Brand: ideal-tekManufacturers Part No.: RIC-PCSA-N1
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

RIC-PCSA-N1

Depth

26mm

Height

26mm

Dimensions

40 x 26mm

Width

40mm

Country of Origin

Switzerland

BD 7.672

BD 7.672 Each (Exc. Vat)

BD 8.439

BD 8.439 Each (inc. VAT)

ideal-tek RIC-PCSA-N1, ESD-Safe PCB Holder, 40 x 26mm

BD 7.672

BD 7.672 Each (Exc. Vat)

BD 8.439

BD 8.439 Each (inc. VAT)

ideal-tek RIC-PCSA-N1, ESD-Safe PCB Holder, 40 x 26mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

RIC-PCSA-N1

Depth

26mm

Height

26mm

Dimensions

40 x 26mm

Width

40mm

Country of Origin

Switzerland