Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek SCN-PCSA, ESD-Safe PCB Holder, 60 x 27mm

RS Stock No.: 247-2667Brand: ideal-tekManufacturers Part No.: SCN-PCSA
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

SCN-PCSA

Depth

27mm

Height

27mm

Dimensions

60 x 27mm

Width

60mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 8.673

BD 8.673 Each (Exc. Vat)

BD 9.540

BD 9.540 Each (inc. VAT)

ideal-tek SCN-PCSA, ESD-Safe PCB Holder, 60 x 27mm

BD 8.673

BD 8.673 Each (Exc. Vat)

BD 9.540

BD 9.540 Each (inc. VAT)

ideal-tek SCN-PCSA, ESD-Safe PCB Holder, 60 x 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

SCN-PCSA

Depth

27mm

Height

27mm

Dimensions

60 x 27mm

Width

60mm

Country of Origin

Italy