Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek TEK-SCOPE-PLUS Digital Microscope, 1080 pixels, 460X Magnification

RS Stock No.: 247-5598Brand: ideal-tekManufacturers Part No.: TEK-SCOPE-PLUSDistrelec Article No.: 30178050
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

460X

Frame rate

60fps

Resolution

1080 pixels

Illuminated

Yes

Illumination Type

LED

Dimensions

170 x 370mm

Model Number p

TEK-SCOPE-PLUS

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 2,056.295

BD 2,056.295 Each (Exc. Vat)

BD 2,261.925

BD 2,261.925 Each (inc. VAT)

ideal-tek TEK-SCOPE-PLUS Digital Microscope, 1080 pixels, 460X Magnification

BD 2,056.295

BD 2,056.295 Each (Exc. Vat)

BD 2,261.925

BD 2,261.925 Each (inc. VAT)

ideal-tek TEK-SCOPE-PLUS Digital Microscope, 1080 pixels, 460X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

460X

Frame rate

60fps

Resolution

1080 pixels

Illuminated

Yes

Illumination Type

LED

Dimensions

170 x 370mm

Model Number p

TEK-SCOPE-PLUS

Country of Origin

Sweden