Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ideal Y 77 Wax Lubricant 950 ml Bottle

RS Stock No.: 196-3407Brand: IdealManufacturers Part No.: 31-358
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Ideal

Trade Name

Y 77

Lubricant Type

Wax

Package Type

Bottle

Package Size

950 ml

Food Processing Safe

No

Application

Cables, Pipes, Telecommunications

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

Yellow 77® - Wire & Cable Pulling Lubricant

To prevent cables from twisting, scraping and stretching as they are pulled through conduit. Can reduce friction and improve ease of pull, helping to make pulling easier and faster. Lubricant remains present to aid removal or addition of further cables.

Wax based cable lubricant which plates out to cover both cable and conduit and remains in place over long pulls
Easy to handle, goes on uniformly without drips or runs
Will not dry out in can or conduit
Non-toxic, non-flammable, non-corrosive
Safe with most cable types (not recommended for low density PE or semi conducting jackets)
Does not wash off

You may be interested in
Stock information temporarily unavailable.

BD 11.000

BD 11.000 Each (Exc. Vat)

BD 12.100

BD 12.100 Each (inc. VAT)

Ideal Y 77 Wax Lubricant 950 ml Bottle

BD 11.000

BD 11.000 Each (Exc. Vat)

BD 12.100

BD 12.100 Each (inc. VAT)

Ideal Y 77 Wax Lubricant 950 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 11.000
6 - 14BD 10.852
15+BD 10.818
You may be interested in

Technical Document

Specifications

Brand

Ideal

Trade Name

Y 77

Lubricant Type

Wax

Package Type

Bottle

Package Size

950 ml

Food Processing Safe

No

Application

Cables, Pipes, Telecommunications

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

Yellow 77® - Wire & Cable Pulling Lubricant

To prevent cables from twisting, scraping and stretching as they are pulled through conduit. Can reduce friction and improve ease of pull, helping to make pulling easier and faster. Lubricant remains present to aid removal or addition of further cables.

Wax based cable lubricant which plates out to cover both cable and conduit and remains in place over long pulls
Easy to handle, goes on uniformly without drips or runs
Will not dry out in can or conduit
Non-toxic, non-flammable, non-corrosive
Safe with most cable types (not recommended for low density PE or semi conducting jackets)
Does not wash off

You may be interested in